3JQ 3.5-R

Heilind Number:BEF3JQ 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 3.5-R
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:3.5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 3.5-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection. With an Axial Pigtail 5x15mm case size, this fuse is suitable for Through Hole mounting. Its Fast Blow response time ensures prompt action in the event of a fault, safeguarding your equipment. Rated at 3.5A, it offers robust protection against overcurrent situations. Suitable for use in a variety of applications, this fuse has a voltage rating of 350 VAC. Trust in its quality construction and performance for peace of mind in your electronic systems.