3JQ 4-R

Heilind Number:BEF3JQ 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 4-R
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 4-R

Detailed Description

Introducing our Quick Acting Glass Tube Fuse, meticulously designed for reliable circuit protection. With a compact 5x15mm Axial Pigtail case size, it's easily mountable through hole for seamless integration. This cartridge fuse boasts a fast blow response time, ensuring prompt protection against overcurrent situations. Rated for 4A current and 350VAC voltage, it's a versatile choice for various applications. Trust in its robust glass construction to safeguard your electronic components effectively. Explore our range of circuit protection solutions to find the perfect fit for your needs.