3JQ 4-R TR

Heilind Number:BEF3JQ 4-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 4-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Quick Acting, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 4-R TR
Series:3JQ
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:4 A
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 4-R TR

Detailed Description

Safeguard your electronic devices with our Glass Tube Fuse, meticulously designed for reliable circuit protection. Featuring an Axial Pigtail format with a 5x15mm case size, this compact yet powerful fuse ensures seamless integration into your assembly. Engineered for quick acting response time, it offers essential defense against overcurrent situations, with a precise 4A current rating. With a sturdy glass construction and through hole mount type, this cartridge fuse guarantees durability and easy installation. Suitable for a wide range of applications, it has a voltage rating of 350 VAC, making it a versatile choice for various electronic setups. Trust in our Fuse Series 3JQ for quality, performance, and peace of mind in your circuit protection needs.