3JQ 5-R

Heilind Number:BEF3JQ 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 5-R
Series:3JQ
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:5 A
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 5-R

Detailed Description

This Glass Tube Fuse is designed for quick and efficient circuit protection, featuring an axial pigtail with a compact 5x15mm case size. With a fast-acting response time, it ensures reliable operation in high-demand applications. Rated for 5A current and 350VAC voltage, this cartridge fuse is ideal for safeguarding electronic systems against overcurrent events. Perfect for through-hole mounting, it offers easy installation and maintenance. Trust this fuse to provide essential protection for your circuitry, offering peace of mind and reliability in critical operations.