3JQ 5-R TR

Heilind Number:BEF3JQ 5-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 5-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 5-R TR
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 5-R TR

Detailed Description

Safeguard your electronic circuits with our Glass Tube Fuse. Designed for quick acting protection, this Axial Pigtail fuse features a 5x15mm size and a convenient Tape and Reel packaging for easy handling. With a current rating of 5A and a voltage rating of 350VAC, it ensures reliable performance in various applications. The fuse's fast blow response time adds an extra layer of defense, making it ideal for critical systems. Its Through Hole mount type and durable glass construction make it a versatile and dependable choice for circuit protection. Stay secure with this essential component for your electronic projects.