3JQ 6-R

Heilind Number:BEF3JQ 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 6-R
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:6 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 6-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3JQ series. With a compact 5x15mm (Axial Lead) case size and quick-acting response time, this cartridge fuse is designed for reliable circuit protection. Featuring a high current rating of 6A and a voltage rating of 350VAC, it is suitable for a wide range of applications. The Through Hole mount type ensures easy installation, while the durable glass construction guarantees long-lasting performance. Trust in this essential component for safeguarding your electronic devices.