3JQ 7-R

Heilind Number:BEF3JQ 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 7-R
Series:3JQ
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:7 A
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 7-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3JQ series, designed for reliable circuit protection in a compact 5x15mm (Axial Lead) case size. This Cartridge fuse, featuring Through Hole mount type, is crafted with durable glass for enhanced safety. With a Fast Blow response time, it ensures quick acting protection against overcurrents. Rated for 7A current and 350VAC voltage, it offers robust performance for various applications. Trust in this high-quality fuse for efficient and effective safeguarding of your electronic circuits.