3JQ 750-R

Heilind Number:BEF3JQ 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JQ 750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JQ 750-R
Series:3JQ
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:750 mA
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JQ 750-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3JQ series. This cartridge fuse is designed with a compact 5x15mm (Axial Lead) case, making it ideal for through-hole mounting. Featuring a fast-acting response time, it provides reliable protection for electronic circuits. With a current rating of 750mA and a voltage rating of 350VAC, this fuse ensures optimal performance in various applications. Trust in its quality and durability for effective circuit protection.