3JS 1-R

Heilind Number:BEF3JS 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 1-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 1-R

Detailed Description

Introducing our Series 3JS Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm axial pigtail case. With a slow blow response time, this cartridge fuse offers dependable safeguarding against overcurrents. Featuring a 1A current rating and a 350VAC voltage rating, it is suitable for a variety of applications. Trust in this fuse for efficient and durable protection of your electronic devices.