3JS 1.25-R

Heilind Number:BEF3JS 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 1.25-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.25 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 1.25-R

Detailed Description

Introducing our Glass Tube Fuse, expertly designed for reliable circuit protection. With a compact 5x15mm axial pigtail case size, this slow blow fuse is ideal for through hole mounting in a variety of applications. Boasting a current rating of 1.25A and a voltage rating of 350 VAC, it offers robust protection against overcurrent situations. Its time lag response time ensures effective safeguarding of your devices. Trust in this quality fuse for peace of mind in your circuit protection needs.