3JS 1.5-R

Heilind Number:BEF3JS 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 1.5-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1.5 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 1.5-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in a variety of applications. With an Axial Pigtail 5x15mm case size, this fuse is easy to install through hole mounting. Featuring a Slow Blow response time, it provides efficient protection against overcurrent events. The 1.5A current rating and 350VAC voltage rating make it suitable for a range of electronic devices. Rest assured, this fuse is RoHS compliant, meeting international standards for environmental responsibility. Trust in its performance to safeguard your circuits effectively.