3JS 2-R

Heilind Number:BEF3JS 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 2-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 2-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable component for circuit protection. With a compact 5x15mm (Axial Lead) case size and through-hole mount type, this cartridge fuse is easy to install. Made of durable glass material, it ensures long-lasting performance. Featuring a Slow Blow response time, it provides added protection against sudden power surges. With a current rating of 2 A and voltage rating of 350 VAC, it's suitable for a variety of applications. Trust in this Time Lag fuse for efficient and effective protection in your projects.