3JS 2-R TR

Heilind Number:BEF3JS 2-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 2-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Time Lag, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 2-R TR
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 2-R TR

Detailed Description

Safeguard your electronic devices with this Glass Tube Fuse. Designed for reliable circuit protection, it features an Axial Pigtail configuration and measures 5x15mm. Encased in durable glass, this Time Lag fuse ensures optimal performance, with a slow blow response time. With a current rating of 2A and voltage rating of 350VAC, it's ideal for various applications. Conveniently packaged in Tape and Reel format, it's easy to handle and install, making it a must-have component in your inventory for safeguarding against power surges and overloads.