3JS 2.5-R

Heilind Number:BEF3JS 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 2.5-R
Series:3JS
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:2.5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JS 2.5-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. With an Axial Pigtail design measuring 5x15mm, it's easy to install through hole mounting. This Time Lag fuse features a slow blow response time, ideal for safeguarding against sudden power surges. Rated for 2.5A current, it offers reliable protection for your electronic devices. With a voltage rating of 350VAC, you can trust in its performance. Trust in our Glass Tube Fuse for durable and efficient circuit protection.