3JS 3-R

Heilind Number:BEF3JS 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 3-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:3 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 3-R

Detailed Description

Introducing the 3JS Series Glass Tube Fuse, designed for reliable circuit protection in a wide range of applications. With a compact 5x15mm axial pigtail case size, this cartridge fuse is easily mountable through hole. Featuring a slow blow response time, it offers optimal protection against overcurrents. The 3A current rating and 350VAC voltage rating make it suitable for various electronic devices and systems. Trust in this high-quality fuse for efficient and durable safeguarding of your circuits.