3JS 3.5-R

Heilind Number:BEF3JS 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 3.5-R
Series:3JS
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:3.5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JS 3.5-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. With a compact Axial Pigtail 5x15mm case size, this fuse is designed for easy installation through hole mounting. Featuring a Slow Blow response time, it ensures optimal protection against overcurrent situations. With a current rating of 3.5A and voltage rating of 350VAC, it's suitable for a wide range of applications. Trust in this Time Lag fuse to safeguard your electronic devices effectively.