3JS 3.5-R TR

Heilind Number:BEF3JS 3.5-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 3.5-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Time Lag, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 3.5-R TR
Series:3JS
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:3.5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JS 3.5-R TR

Detailed Description

Discover the perfect solution for safeguarding your electronic devices with our Glass Tube Fuse. Designed with an Axial Pigtail for easy installation, this 5x15mm fuse ensures reliable protection against power surges. Encased in durable glass, it offers a Time Lag response, ideal for maintaining uninterrupted operation. With a current rating of 3.5A and voltage rating of 350VAC, this Cartridge Fuse is a must-have for any circuit protection setup. Trust in its Slow Blow feature to provide long-lasting security for your equipment. Upgrade your defense against electrical hazards with this essential component.