3JS 4-R

Heilind Number:BEF3JS 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 4-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:4 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 4-R

Detailed Description

Introducing our 3JS Series Glass Tube Fuse, designed for reliable circuit protection in a variety of applications. With a 5x15mm axial pigtail case size and through-hole mount type, this fuse is easy to install and offers efficient performance. Featuring a slow blow response time, it provides optimal protection against overcurrent events. With a current rating of 4A and voltage rating of 350VAC, this fuse is suitable for a range of electrical systems. Trust in the durability and effectiveness of our Glass Tube Fuse for your circuit protection needs.