3JS 4-R TR

Heilind Number:BEF3JS 4-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 4-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Time Lag, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 4-R TR
Series:3JS
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JS 4-R TR

Detailed Description

Enhance circuit protection with our Glass Tube Fuse, featuring Axial Pigtail construction for easy installation. Measuring 5x15mm and designed for Through Hole mounting, this Time Lag fuse ensures reliable performance with a Slow Blow response time. With a current rating of 4A and voltage rating of 350VAC, it's ideal for safeguarding electronic components. The Cartridge fuse, part of our 3JS series, comes in a convenient Tape and Reel packaging for efficient handling. Trust in its quality and durability for your application's safety needs.