3JS 5-R

Heilind Number:BEF3JS 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 5-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:5 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 5-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in various applications. With a compact 5x15mm (Axial Lead) case size, this cartridge fuse is easily mountable through hole. Constructed with durable glass material, it ensures long-lasting performance. Featuring a Slow Blow response time, it offers efficient protection against overload and short circuits. Rated for 5A current and 350VAC voltage, it's suitable for a wide range of electronic devices. Trust in this Time Lag fuse for safeguarding your circuits effectively.