3JS 5-R TR

Heilind Number:BEF3JS 5-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 5-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Time Lag, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 5-R TR
Series:3JS
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JS 5-R TR

Detailed Description

Protect your electronic circuits with our Glass Tube Fuse. Measuring 5x15mm, this Axial Pigtail fuse is designed for Through Hole mounting. It offers a Time Lag response, making it ideal for applications where temporary overloads may occur. With a 5A current rating and 350VAC voltage rating, it provides reliable protection against power surges. Made of durable glass material, this fuse ensures long-lasting performance. RoHS compliant, it meets strict environmental standards. Upgrade your circuit protection with this essential component.