3JS 500-R

Heilind Number:BEF3JS 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 500-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:500 mA
Voltage Rating (AC):350 VAC
SKU:BEF3JS 500-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable circuit protection solution designed for a variety of applications. With an Axial Pigtail measuring 5x15mm, this fuse offers easy installation through a Through Hole mount. Its Slow Blow response time ensures optimal protection against overcurrent situations, making it ideal for safeguarding sensitive electronic components. Rated at 500mA, it provides efficient current limiting capabilities. The fuse is constructed with durable glass material, guaranteeing long-lasting performance. With a voltage rating of 350 VAC, it offers robust protection in both residential and industrial settings. Trust in this Time Lag fuse for dependable circuit protection in your projects.