3JS 500-R TR

Heilind Number:BEF3JS 500-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 500-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Time Lag, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 500-R TR
Series:3JS
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF3JS 500-R TR

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in various applications. With an Axial Pigtail, 5x15mm size, and Tape and Reel packaging, this fuse is easy to handle and install. Operating at a Time Lag response, it offers optimal protection against overload and short circuits. Rated for 500mA current, it ensures the safety of your electronic devices. The fuse is housed in a durable Glass material and features a slow blow response time. With a voltage rating of 350VAC, it's suitable for use in both residential and industrial settings. Trust in this Cartridge-type fuse for efficient circuit protection.