3JS 6-R

Heilind Number:BEF3JS 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 6-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:6 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 6-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 3JS series. With a compact 5x15mm (Axial Lead) case size, this cartridge fuse is designed for through hole mounting. Featuring a durable glass construction, it offers reliable protection with a slow blow response time, making it ideal for various circuit applications. Rated for 6A current and 350VAC voltage, this fuse ensures safe and efficient operation. Upgrade your circuit protection with this essential component in our wide range of products.