| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 3JS 7-R |
| Series: | 3JS |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x15mm (Axial Lead) |
| Current Rating: | 7 A |
| Fuse Material: | Glass |
| Voltage Rating (AC): | 350 VAC |
| SKU: | BEF3JS 7-R |
3JS 7-R
Specifications
Detailed Description
Introducing our Glass Tube Fuse, part of the 3JS series. With a sleek Axial Pigtail design measuring 5x15mm, this fuse is perfect for protecting your circuits. Featuring a Slow Blow response time and a current rating of 7A, it offers reliable performance in safeguarding against overloads. Its Cartridge housing and Through Hole mount type make installation a breeze. Rated for up to 350VAC, it's ideal for a variety of applications. Trust in this Time Lag fuse to keep your electronics safe.

