3JS 750-R

Heilind Number:BEF3JS 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Time Lag, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 750-R
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:750 mA
Voltage Rating (AC):350 VAC
SKU:BEF3JS 750-R

Detailed Description

Introducing our 3JS series Glass Tube Fuse, designed for reliable circuit protection. With a compact 5x15mm size and Axial Pigtail mount type, this fuse is easy to install in a variety of applications. Featuring a Slow Blow response time, it offers enhanced protection against overcurrent events. With a current rating of 750mA and a voltage rating of 350VAC, this fuse is ideal for safeguarding your electronic devices and equipment. Trust in its Time Lag capability to provide optimal protection for your circuits. Upgrade to our Glass Tube Fuse for peace of mind in your circuit protection needs.