3SB 10-R

Heilind Number:BEF3SB 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3SB 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 6x32 mm Size, Slow Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3SB 10-R
Series:3SB
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:10 A
Voltage Rating (AC):125 VAC
Part Aliases:0602R9101-32
SKU:BEF3SB 10-R

Detailed Description

Introducing our 6x32mm Glass Tube Fuse, part of the 3SB series. With a slow blow response time, it ensures reliable circuit protection for a variety of applications. This cartridge fuse is designed for easy mounting in a holder, offering convenient installation. Operating at a current rating of 10A and voltage rating of 125VAC, it meets the requirements of many systems. Its glass construction guarantees durability and safety. Whether for industrial or residential use, this fuse is a vital component in safeguarding your electrical equipment. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Trust in the quality and performance of our Glass Tube Fuse for your circuit protection needs.