5ETP 1-R

Heilind Number:BEF5ETP 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 1-R
Series:5ETP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 1-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, part of the 5ETP series. This cartridge-style fuse is designed for through-hole mounting, with a slow-blow response time ideal for protecting sensitive electronic components. With a current rating of 1A and a voltage rating of 250VAC, it offers reliable circuit protection in a compact package. Compliant with IEC Low Break standards, this fuse provides time lag protection with high surge capacity, making it a versatile choice for various applications in need of dependable overcurrent protection.