5ETP 10-R

Heilind Number:BEF5ETP 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 10-R
Series:5ETP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:10 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 10-R

Detailed Description

Introducing the 5ETP series Glass Tube Fuse, a reliable solution for your circuit protection needs. With a 5x20mm case size and through-hole mount type, this cartridge fuse is designed for easy installation in a variety of applications. Featuring a slow blow response time, it offers optimal protection against overcurrent events. The 10A current rating and 250VAC voltage rating make it suitable for high power circuits. Compliant with IEC Low Break standards, this fuse provides dependable performance with a time lag feature to prevent nuisance tripping. Its high surge capability ensures durability even in demanding environments. Trust the 5ETP Glass Tube Fuse for efficient and effective circuit protection.