5ETP 12-R

Heilind Number:BEF5ETP 12-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 12-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 12-R
Series:5ETP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:10 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 12-R

Detailed Description

Discover the high-performance 5x20mm Glass Tube Fuse, perfect for reliable circuit protection in automotive and industrial applications. With a slow-blow response time and a high surge capacity, this IEC Low Break, Time Lag fuse ensures optimal safety and durability. Featuring a 10A current rating and 250VAC voltage rating, it's designed to handle demanding electrical systems with ease. Trust in its robust construction and superior performance for all your fuse needs.