5ETP 1.25-R

Heilind Number:BEF5ETP 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 1.25-R
Series:5ETP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 1.25-R

Detailed Description

Introducing our Glass Tube Fuse from the 5ETP series, designed for reliable circuit protection in a 5x20mm case size. This cartridge fuse, featuring a slow blow response time, is ideal for through-hole mounting applications. With a current rating of 1.25A and a voltage rating of 250VAC, it offers dependable protection against overcurrent events. Compliant with IEC Low Break standards, this fuse also boasts a time lag characteristic, making it suitable for high surge environments. Trust in its durability and efficiency for safeguarding your electronic systems. Explore more of our Circuit Protection products for comprehensive solutions.