5ETP 2.5-R

Heilind Number:BEF5ETP 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 2.5-R
Series:5ETP
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 2.5-R

Detailed Description

Introducing our 5ETP series Glass Tube Fuse, designed for reliable circuit protection in a 5x20mm cartridge format. This slow blow fuse features a durable glass construction, ensuring long-lasting performance. With a current rating of 2.5A and a voltage rating of 250 VAC, it offers robust protection against electrical surges. Compliant with IEC Low Break standards, this fuse provides peace of mind in various applications. Its time lag response time further enhances safety by preventing nuisance tripping. Trust our Glass Tube Fuse for high surge capacity and dependable performance in safeguarding your electronics.