5ETP 3.15-R

Heilind Number:BEF5ETP 3.15-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 3.15-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 3.15-R
Series:5ETP
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:3.15 A
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 3.15-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, a vital component in ensuring IEC Low Break compliance and safeguarding your equipment. With a Slow Blow response time, it offers reliable protection against overcurrents, while its Time Lag feature makes it ideal for high surge environments. Rated at 3.15A and 250VAC, this Through Hole mount fuse is essential for circuit protection in a variety of applications. Trust in its quality and performance to keep your systems running smoothly.