5ETP 4-R

Heilind Number:BEF5ETP 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 4-R
Series:5ETP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 4-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, designed for reliable circuit protection in various applications. This IEC Low Break fuse features a Time Lag response, offering optimal protection against overcurrent situations. With a high surge rating, it can effectively safeguard your system from voltage spikes. Rated at 4A and compatible with 250VAC, it ensures efficient operation and compliance with international safety standards. Trust in this fuse for robust and dependable protection in your electronic devices.