5ETP 5-R

Heilind Number:BEF5ETP 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 5-R
Series:5ETP
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:5 A
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 5-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse from the 5ETP series, designed for reliable circuit protection. This cartridge-style fuse features a slow blow response time, making it ideal for applications with high surge currents. With a current rating of 5A and voltage rating of 250VAC, it meets IEC Low Break standards for enhanced safety. RoHS compliant, it is a sustainable choice for your electronic devices. Trust in this fuse for dependable performance in through hole mounting applications.