5ETP 6.3-R

Heilind Number:BEF5ETP 6.3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ETP 6.3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ETP 6.3-R
Series:5ETP
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:6.3 A
Voltage Rating (AC):250 VAC
SKU:BEF5ETP 6.3-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, part of the 5ETP series. Designed for reliable circuit protection, this cartridge fuse features a slow blow response time, making it ideal for handling high surge currents. With a current rating of 6.3A and a voltage rating of 250VAC, it meets IEC Low Break standards for added safety. Perfect for through hole mounting, this fuse is essential for safeguarding electronic devices and equipment. Trust in its quality construction and performance for peace of mind in your applications.