5HF 1-R

Heilind Number:BEF5HF 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 1-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1 A
Voltage Rating (AC):250 VAC
SKU:BEF5HF 1-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HF series, designed for high-performance circuit protection. With a 5x20mm case size and quick-acting response time, this cartridge fuse is ideal for safeguarding electronic devices. Featuring a current rating of 1A and a voltage rating of 250VAC, it ensures reliable operation in various applications. Made of durable ceramic, it offers enhanced safety and protection. Compliant with RoHS regulations, this fuse is environmentally friendly. Upgrade your circuit protection with this high-quality, IEC-certified fuse.