5HF 10-R

Heilind Number:BEF5HF 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 10-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:10 A
Voltage Rating (AC):250 VAC
SKU:BEF5HF 10-R

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse, part of the 5HF series. This fast-acting, high-break IEC fuse, with a 5x20mm case size, ensures reliable performance in a variety of applications. With a current rating of 10A and a voltage rating of 250VAC, it offers robust protection against overcurrent events. Made of durable ceramic material and RoHS compliant, it meets stringent environmental standards. Install it easily in a holder for convenient replacement. Upgrade your fuse solution with this high-quality, quick-acting component.