5HF 12-R

Heilind Number:BEF5HF 12-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 12-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 12-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:12 A
Voltage Rating (AC):250 VAC
SKU:BEF5HF 12-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the IEC High Break series. With a compact 5x20mm case size and a quick-acting response time, this fuse provides reliable circuit protection. Rated for 12A current and 250VAC voltage, it's ideal for various applications. The ceramic construction ensures durability and performance, making it a essential component for safeguarding your electronic systems. Upgrade to our Ceramic Tube Fuse for peace of mind in your circuit protection needs.