5HF 1.25-R

Heilind Number:BEF5HF 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 1.25-R
Series:5HF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.25 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HF 1.25-R

Detailed Description

Introducing our Ceramic Tube Fuse, a crucial component for safeguarding your electrical circuits. With a 5x20mm case size and quick-acting response time, this fuse is designed for high-performance protection. Its 1.25A current rating and 250VAC voltage rating ensure reliable operation, while the ceramic construction guarantees durability. Compliant with IEC High Break standards, it provides peace of mind against overloads and short circuits. Trust in this essential fuse for efficient circuit protection in a wide range of applications.