5HF 1.6-R

Heilind Number:BEF5HF 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 1.6-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1.6 A
Voltage Rating (AC):250 VAC
SKU:BEF5HF 1.6-R

Detailed Description

Introducing our Ceramic Tube Fuse, specially designed for IEC High Break applications. With a compact 5x20mm case size, this fuse offers reliable circuit protection with a quick-acting response time. Rated for 1.6A and 250VAC, it's ideal for various electronic devices and equipment. Trust in its ceramic construction for durability and safety, ensuring peace of mind in your electrical systems. Explore our range of fuses for top-quality circuit protection solutions.