5HF 2-R

Heilind Number:BEF5HF 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 2-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:2 A
Voltage Rating (AC):250 VAC
SKU:BEF5HF 2-R

Detailed Description

Introducing our 5x20mm Ceramic Tube Fuse, designed for high-performance circuit protection. This fast-acting cartridge fuse is IEC compliant and rated for 2A current flow at 250VAC. With a durable ceramic construction, it ensures reliable operation in various applications. Whether you're safeguarding electronic devices or industrial equipment, this fuse provides essential overcurrent protection. Trust in its high breaking capacity and quick response time to keep your systems running smoothly. Upgrade your fuse holders with this essential component for optimal safety and performance.