5HF 2.5-R

Heilind Number:BEF5HF 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 2.5-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5HF 2.5-R

Detailed Description

Introducing a high-performance solution for circuit protection, the 5HF Series Ceramic Tube Fuse offers reliable safeguarding in a compact 5x20mm case size. Engineered for quick response, this cartridge fuse features fast-acting technology, ensuring prompt interruption of current flow in the event of overloads or short circuits. With a current rating of 2.5A and a voltage rating of 250VAC, it provides robust protection for a wide range of electronic applications. Compliant with IEC standards, this fuse is designed for high break capacity, offering peace of mind in critical situations. Trust in the quality and efficiency of this Ceramic Tube Fuse for your circuit protection needs.