5HF 3.15-R

Heilind Number:BEF5HF 3.15-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 3.15-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 3.15-R
Series:5HF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:3.15 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HF 3.15-R

Detailed Description

Enhance circuit safety with our Ceramic Tube Fuse, designed for reliable protection in a 5x20mm case size. This IEC High Break, Quick Acting fuse ensures prompt response, making it ideal for safeguarding sensitive equipment. With a current rating of 3.15A and voltage rating of 250VAC, it offers robust defense against power surges. Trust in this quality product for efficient circuit protection in various applications.