5HF 400-R

Heilind Number:BEF5HF 400-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 400-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 400-R
Series:5HF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:400 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HF 400-R

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable circuit protection solution in the form of a 5x20mm cartridge. Compliant with IEC high break standards, this fast-acting fuse ensures quick response times to safeguard your electronic devices. With a current rating of 400mA and a voltage rating of 250VAC, it offers optimal protection for various applications. Trust in its ceramic construction for durability and peace of mind, making it a essential component for your circuit protection needs.