5HF 5-R

Heilind Number:BEF5HF 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 5-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:5 A
Voltage Rating (AC):250 VAC
SKU:BEF5HF 5-R

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for circuit protection in various applications. With a compact 5x20mm size, this fuse is designed for easy installation in holders. Its quick-acting response time and 5A current rating make it ideal for safeguarding electronic components against overcurrent events. Meeting IEC High Break standards, it ensures enhanced safety and performance. Operating at 250VAC, this fuse is suitable for use in both residential and commercial environments. Made of durable ceramic material and RoHS compliant, it offers peace of mind while prioritizing environmental responsibility. Upgrade your circuit protection with this high-quality Ceramic Tube Fuse.