5HF 500-R

Heilind Number:BEF5HF 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 500-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:500 mA
Voltage Rating (AC):250 VAC
SKU:BEF5HF 500-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the IEC High Break series. With a compact 5x20mm case size, this cartridge fuse is designed for efficient circuit protection. Operating as a Quick Acting fuse with a fast response time, it safeguards against overcurrent situations, making it ideal for various applications. The 500mA current rating and 250VAC voltage rating ensure reliable performance. Trust in this fuse to provide essential protection for your electronic devices and equipment.