5HF 6.3-R

Heilind Number:BEF5HF 6.3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 6.3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 6.3-R
Series:5HF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:6.3 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HF 6.3-R

Detailed Description

Introducing our Ceramic Tube Fuse from the 5HF series, designed for reliable circuit protection in a compact 5x20mm case size. This cartridge fuse, suitable for use with a holder, features a fast-acting response time, making it ideal for safeguarding electronic devices against overcurrent situations. With a current rating of 6.3A and a voltage rating of 250VAC, it meets IEC High Break standards for enhanced safety. RoHS compliant, this fuse is an environmentally friendly choice for your circuit protection needs. Trust in its quality construction and performance to keep your equipment and systems running smoothly.