5HF 630-R

Heilind Number:BEF5HF 630-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 630-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 630-R
Series:5HF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:630 mA
Voltage Rating (AC):250 VAC
SKU:BEF5HF 630-R

Detailed Description

Introducing our Ceramic Tube Fuse, from the 5HF series, designed for reliable circuit protection in a 5x20mm cartridge case. This IEC High Break fuse features fast-acting technology, providing quick response to overcurrent situations. With a current rating of 630mA and a voltage rating of 250VAC, it offers robust protection for various electronic devices. Ideal for use in fuse holders, this fuse is a vital component in ensuring the safety and longevity of your equipment. Trust in its quality and performance for all your circuit protection needs.