5HF 800-R

Heilind Number:BEF5HF 800-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HF 800-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Quick Acting, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HF 800-R
Series:5HF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:800 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HF 800-R

Detailed Description

Introducing our Ceramic Tube Fuse, boasting a compact 5x20mm case size and a robust Cartridge design. With a fast-acting response time, it provides reliable circuit protection against overcurrent events. This IEC High Break fuse is rated for 800mA current and 250VAC voltage, making it ideal for a wide range of applications. Trust in its quality construction for efficient and effective safeguarding of your electronic devices.